Reference Only

BU30TA2WNVX-TR

LDO Voltage Regulators High-Speed Load CMOS 3.0V Out 200mA.

Manufacturer:

Mfr Part:
BU30TA2WNVX-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSON004X1216
Output Voltage3 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ65 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage330 mV
SeriesBU30TA2WNVX
PackagingReel
Dropout Voltage - Max660 mV
Line Regulation2 mV
Load Regulation20 mV
Operating Supply Current40 uA
Pd - Power Dissipation220 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulators
Voltage Regulation Accuracy1 %
Part # AliasesBU30TA2WNVX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.324$1,620.00
Need more?