Reference Only

BU30SA5WGWZ-E2

LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 500mA 3.0V Fixed Output, -40 C - 105 C (TA).

Manufacturer:

Mfr Part:
BU30SA5WGWZ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseUCSP30L1-4
Output Voltage3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min1.8 V
Input Voltage - Max5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage80 mV
PackagingReel
Dropout Voltage - Max150 mV
Line Regulation2 mV
Load Regulation10 mV
Operating Supply Current33 uA
Pd - Power Dissipation410 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBU30SA5WGWZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.288$864.00
$0.281$1,686.00
Need more?