Reference Only

BU30JA3DG-CTR

LDO Voltage Regulators 300mA 3.0V CMOS LDO Regulators for Automotive.

Manufacturer:

Mfr Part:
BU30JA3DG-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Output Voltage3 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min1.7 V
Input Voltage - Max6 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Dropout Voltage - Max220 mV
Ib - Input Bias Current4 uA
Line Regulation6 mV
Load Regulation15 mV
Output Voltage Range1.2 V to 3.3 V
Product TypeLDO Voltage Regulators
ProductLDO Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBU30JA3DG-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.326$978.00
$0.314$1,884.00
Need more?