Reference Only
BU3071HFV-TR
End of Life
Clock Generators & Support Products HI-PERF CLCK GEN SER
Datasheet
BU3071HFV-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Clock Generators & Support Products | |
| Type | Clock Generator | |
| Package / Case | HVSOF-6 | |
| Series | BU3071HFV | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Clock Generators | |
| Subcategory | Clock & Timer ICs | |
| Part # Aliases | BU3071HFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?