Reference Only
BU3056FV-E2
End of Life
Clock Generators & Support Products PLL CLOCK GEN DUAL 16PIN
Datasheet
BU3056FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Clock Generators & Support Products | |
| Type | Clock Generator | |
| Number of Outputs | 3 Output | |
| Max Output Freq | 60 MHz | |
| Maximum Input Frequency | 25 MHz | |
| Package / Case | SSOP-16 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Series | BU3056FV | |
| Operating Supply Current | 25 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 3.3 V | |
| Pin Count | 16 | |
| Product Type | Clock Generators | |
| Subcategory | Clock & Timer ICs | |
| Part # Aliases | BU3056FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?