Reference Only
BU29TD2WNVX-TL
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO.
Datasheet
BU29TD2WNVX-TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSON004X1010-4 | |
| Output Voltage | 2.9 V | |
| Output Current | 200 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 1.7 V | |
| Input Voltage, Max | 6 V | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 240 mV | |
| Series | BU29TD2WNVX | |
| Packaging | Reel | |
| Dropout Voltage - Max | 460 mV | |
| Line Regulation | 2 mV | |
| Load Regulation | 10 mV | |
| Operating Supply Current | 35 uA | |
| Pd - Power Dissipation | 560 mW | |
| Pin Count | 4 | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS LDO Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BU29TD2WNVX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $925.00 |
Need more?