Reference Only

BU26507GUL-E2

Not Recommended for New Designs
LED Lighting Driver ICs LED Driver with I²C Compatible and 3-wire Serial Interface for 5 6 LEDs in Dot Matrix

Manufacturer:

Mfr Part:
BU26507GUL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Package / CaseVCSP50L2-25
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
SeriesBU26507GUL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Pd - Power Dissipation790 mW
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
Part # AliasesBU26507GUL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?