Reference Only
BU26156RFS-E2
End of Life
Interface - CODECs White LED Driver for large LCD panel
Datasheet
BU26156RFS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - CODECs | |
| Product | Audio CODECs | |
| Type | Audio CODEC, Stereo | |
| Resolution | 24 bit | |
| Interface Type | Serial | |
| Number of ADCs | 2 ADC | |
| Number of DACs | 2 DAC | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-44 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 12.3 mA | |
| Operating Supply Voltage | 1.65 V to 5.5 V | |
| Product Type | CODECs | |
| SNR - Signal to Noise Ratio | 93 dB ADC/95 dB DAC | |
| Series | BU26156RFS | |
| Subcategory | Interface ICs | |
| THD plus Noise | 79 dB | |
| Part # Aliases | BU26156RFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?