Reference Only

BU26154MUV-E2

Obsolete
Interface - CODECs Motor Driver ICs 40-Pin HTSSOP-B T/R

Manufacturer:

Mfr Part:
BU26154MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductAudio CODECs
TypeAudio CODEC
Resolution12 bit
Interface TypeSerial
Number of ADCs1 ADC
Number of DACs2 DAC
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVFQFN-40
PackagingReel
FeaturesI2C, SPI
Moisture SensitiveYes
Operating Supply Current12 mA
Operating Supply Voltage2.7 V to 5.5 V
Product TypeCODECs
SNR - Signal to Noise Ratio95 dB
SeriesBU26154MUV
SubcategoryInterface ICs
THD plus Noise75 dB
Part # AliasesBU26154MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?