
BU2614FS-E2
Obsolete
Audio Amplifiers PLL FREQUENCY SYNTHESIZER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 6 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Current | 150 uA, 10 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Subcategory | Audio ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?