Reference Only

BU2501FV-E2

Obsolete
Digital to Analog Converters - DAC 8 BIT D/A CNVTR 20-Pin

Manufacturer:

Mfr Part:
BU2501FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital to Analog Converters - DAC
SeriesBU2501FV
Resolution8 bit
Number of Channels12 Channel
Interface Type3-Wire
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-20
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
PackagingReel
ArchitectureR-2R
Number of Converters12 Converter
Product TypeDACs - Digital to Analog Converters
SubcategoryData Converter ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390040
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?