Reference Only
BU24033GW-E2
Motor / Motion / Ignition Controllers & Drivers PMIC Motor Driver BipolarBrushed DC, Voice Coil Motor, Half Bridge (12), Parallel Interface -20 C - 85 C Surface Mount.
Datasheet
BU24033GW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Operating Supply Current | 6 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP75M3-40 | |
| Packaging | Reel | |
| Load Voltage Rating | 2.7 V to 5.5 V | |
| Number of Outputs | 6 Output | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.62 V | |
| Part # Aliases | BU24033GW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $6,025.00 |
Need more?