Reference Only
BU2374FV-E2
Obsolete
VCO Oscillators IMAGE SAMPL HI PERF VCO
Datasheet
BU2374FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | VCO Oscillators | |
| Product Type | VCO | |
| Package / Case | SSOP-B14 | |
| Frequency | 37 MHz to 60 MHz | |
| Pushing | 23 MHz/V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Length | 5 mm | |
| Width | 4.4 mm | |
| Height | 1.15 mm | |
| Series | BU2374FV | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Subcategory | Oscillators | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?