Reference Only

BU2373FV-E2

Not Recommended for New Designs
VCO Oscillators IMAGE SAMPL HI PERF VCO

Manufacturer:

Mfr Part:
BU2373FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryVCO Oscillators
Product TypeVCO
Package / CaseSSOP-B14
Frequency37 MHz to 65 MHz
Supply Voltage - Min500 mV
Supply Voltage - Max7 V
Pushing23 MHz/V
Length5 mm
Width4.4 mm
Height1.15 mm
SeriesBU2373FV
PackagingReel
Mounting StyleSMD/SMT
SubcategoryOscillators
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?