Reference Only

BU2365FV-E2

Obsolete
Clock Generators & Support Products CLOCK GEN W/VCXO A/V EQUIPMT

Manufacturer:

Mfr Part:
BU2365FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryClock Generators & Support Products
TypeClock Generator
Package / CaseSSOP-B-24
Minimum Operating Temperature- 5 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Voltage3.3 V
Pin Count24
Product TypeClock Generators
SubcategoryClock & Timer ICs
Part # AliasesBU2365FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?