Reference Only
BU2363FV-E2
Obsolete
Clock Generators & Support Products AV EQUIP DVDVID REF CLOCK GEN
Datasheet
BU2363FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Clock Generators & Support Products | |
| Type | Clock Generator | |
| Number of Outputs | 6 Output | |
| Max Output Freq | 54 MHz | |
| Maximum Input Frequency | 33.864 MHz | |
| Package / Case | SSOP-16 | |
| Duty Cycle - Max | 55 % | |
| Jitter | 300 ps | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Series | BU2363FV | |
| Operating Supply Current | 30 mA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Output Type | Clock | |
| Pin Count | 16 | |
| Product Type | Clock Generators | |
| Product | Clock Generators | |
| Subcategory | Clock & Timer ICs | |
| Part # Aliases | BU2363FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?