Reference Only
BU2280FV-E2
Not Recommended for New Designs
Clock Generators & Support Products AUDIO/VIDEO CLCK GEN
Datasheet
BU2280FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Clock Generators & Support Products | |
| Type | Clock Generator | |
| Package / Case | SSOP-B-24 | |
| Series | BU2280FV | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Clock Generators | |
| Subcategory | Clock & Timer ICs | |
| Part # Aliases | BU2280FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?