Reference Only

BU21TD3WG-TR

LDO Voltage Regulators Standard CMOS LDO Vreg; 2.0V.

Manufacturer:

Mfr Part:
BU21TD3WG-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Output Voltage2.1 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min1.7 V
Input Voltage - Max6 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage380 mV
SeriesBU21TD3WG
PackagingReel
Dropout Voltage - Max600 mV
Line Regulation2 mV
Load Regulation10 mV
Operating Supply Current35 uA
Pd - Power Dissipation540 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBU21TD3WG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$507.00
$0.159$954.00
Need more?