Reference Only

BU21170MUV-E2

Obsolete
Capacitive Touch Sensors Cap Swtch Cntrlr IC 2-Wire 5 Sensors

Manufacturer:

Mfr Part:
BU21170MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCapacitive Touch Sensors
Sensor TypeCapacitance-to-Digital Converter
Number of Channels5 Channel
Interface TypeSerial
Package / CaseVQFN-20
Dimensions4 mm x 4 mm x 1 mm
Temperature Range- 25 C to + 85 C
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
PackagingReel
Operating Supply Voltage3 V to 5.5 V
Product TypeTouch Sensors
SubcategorySensors
Termination StyleSMD/SMT
Part # AliasesBU21170MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?