Reference Only
BU21077MUV-E2
Not Recommended for New Designs
Capacitive Touch Sensors Cap Switch Cntrlr IC w/ pwr reset & oslt
Datasheet
BU21077MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Capacitive Touch Sensors | |
| Sensor Type | Controller | |
| Number of Channels | 8 Channel | |
| Interface Type | Serial | |
| Package / Case | VQFN-20 | |
| Dimensions | 4 mm x 4 mm x 1 mm | |
| Temperature Range | - 20 C to + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Reel | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Product Type | Touch Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT | |
| Part # Aliases | BU21077MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?