Reference Only
BU21050FS-E2
Obsolete
Capacitive Touch Sensors CAP SENSOR 4.5-5.5V 8ch SEN INPUT
Datasheet
BU21050FS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Capacitive Touch Sensors | |
| Package / Case | HTSSOP-B-28 | |
| Dimensions | 13.6 mm L x 7.8 mm W x 1.8 mm H | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Operating Supply Voltage | 5 V | |
| Product Type | Touch Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?