Reference Only
BU21029GUL-E2
Obsolete
Touch Screen Controllers Res Type 1.65-3.6V I2C VCSP50L2
Datasheet
BU21029GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Touch Screen Controllers | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L2-16 | |
| Packaging | Reel | |
| Product Type | Touch Screen Controllers | |
| Subcategory | Data Converter ICs | |
| Part # Aliases | BU21029GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?