Reference Only

BU21026MUV-E2

Not Recommended for New Designs
Touch Screen Controllers 4-Wire Res 1.65-3.6V I2C VQFN020V4040

Manufacturer:

Mfr Part:
BU21026MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryTouch Screen Controllers
TypeResistive Touch Controller
Input Type1 TSC
Resolution12 bit
Interface TypeSerial, 2-Wire, 4-Wire
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V
Operating Supply Current120 uA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFN020V4040
PackagingReel
Product TypeTouch Screen Controllers
SubcategoryData Converter ICs
Part # AliasesBU21026MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?