Reference Only
BU21023GUL-E2
Obsolete
Touch Screen Controllers Res Type 2.7-3.6V I2C/SPI VCSP50L2
Datasheet
BU21023GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Touch Screen Controllers | |
| Series | BU21023GUL | |
| Type | Resistive Touch Controller | |
| Input Type | 1 TSC | |
| Resolution | 10 bit | |
| Interface Type | Serial, 2-Wire, 4-Wire, SPI | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Supply Current | 4 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L2-24 | |
| Packaging | Reel | |
| Number of ADC Inputs | 1 Input | |
| Product Type | Touch Screen Controllers | |
| Product | Touch Screen Controllers | |
| Subcategory | Data Converter ICs | |
| Part # Aliases | BU21023GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?