Reference Only
BU21010MUV-E2
End of Life
Capacitive Touch Sensors SENSOR SWTCH CAPACITIVE
Datasheet
BU21010MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Capacitive Touch Sensors | |
| Sensor Type | Controller | |
| Number of Channels | 8 Channel | |
| Interface Type | Serial | |
| Package / Case | VQFN-16 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 1.7 V | |
| Packaging | Reel | |
| Operating Supply Voltage | 3 V | |
| Product Type | Touch Sensors | |
| Series | BU21010MUV | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?