Reference Only

BU21009MUV-E2

Obsolete
Capacitive Touch Sensors SENSOR SWTCH CAPACITIVE

Manufacturer:

Mfr Part:
BU21009MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCapacitive Touch Sensors
Sensor TypeButton, Slider
Number of Channels16 Channel
Interface TypeSerial
Package / CaseVQFN-32
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.3 V
Supply Voltage - Min1.7 V
PackagingReel
Operating Supply Voltage3 V
Product TypeTouch Sensors
SeriesBU21009MUV
SubcategorySensors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?