Reference Only
BU2092FV-E2
End of Life
Counter Shift Registers 12 BIT SERIAL-IN/ PARALLEL OUT DRIVER
Datasheet
BU2092FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Counter Shift Registers | |
| Package / Case | SSOP-20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Counter Shift Registers | |
| Series | BU2092 | |
| Subcategory | Logic ICs | |
| Part # Aliases | BU2092FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?