Reference Only
BU1852GUW-E2
Obsolete
Encoders, Decoders, Multiplexers & Demultiplexers GPIO Expander IC
Datasheet
BU1852GUW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Package / Case | BGA-35 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | BU1852GUW | |
| Subcategory | Logic ICs | |
| Part # Aliases | BU1852GUW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?