Reference Only
BU1850MUV-E2
Obsolete
Interface - I/O Expanders
Datasheet
BU1850MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - I/O Expanders | |
| Series | BU1850MUV | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN016V3030-16 | |
| Packaging | Reel | |
| Pin Count | 16 | |
| Product Type | I/O Expanders | |
| Subcategory | Interface ICs | |
| Part # Aliases | BU1850MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?