Reference Only
BU1840AMUV-E2
Obsolete
Battery Management
Datasheet
BU1840AMUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Battery Management | |
| Product | Charge Management | |
| Battery Type | Lithium-ion | |
| Output Voltage | 300 mV | |
| Operating Supply Voltage | 625 mV to 5.5 V | |
| Package / Case | VQFN-24 | |
| Mounting Style | SMD/SMT | |
| Series | BU1840AMUV | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Operating Supply Current | 2 uA, 4 uA | |
| Pd - Power Dissipation | 1.766 W | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BU1840AMUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?