Reference Only
BU17102AKV-ME2
Interface - Specialized 24bit Clklss Rcvr 2.3-3.6V VQFP48.
Datasheet
BU17102AKV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - Specialized | |
| Type | Clockless Link Interface LSI | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFP-48 | |
| Data Rate | 1.63 Gb/s | |
| Interface Type | Serial | |
| Operating Supply Voltage | 2.3 V to 3.6 V | |
| Output Type | LVCMOS | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Product | Receivers | |
| Series | BU17102AKV-M | |
| Subcategory | Interface ICs | |
| Part # Aliases | BU17102AKV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.25 | $10,875.00 |
Need more?