Reference Only
BU15TD2WNVX-TL
LDO Voltage Regulators LDO REGULATOR POS 1.5V 0.2A 4PIN.
Datasheet
BU15TD2WNVX-TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSON004X1010-4 | |
| Output Voltage | 1.5 V | |
| Output Current | 200 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage - Min | 1.7 V | |
| Input Voltage - Max | 6 V | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 440 mV | |
| Series | BU15TD2WNVX | |
| Packaging | Reel | |
| Dropout Voltage - Max | 700 mV | |
| Line Regulation | 2 mV | |
| Load Regulation | 10 mV | |
| Operating Supply Current | 35 uA | |
| Pd - Power Dissipation | 560 mW | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS LDO Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BU15TD2WNVX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $1,260.00 |
Need more?