Reference Only
BST91T1P4K01-VC
New Product
MOSFET Modules 750V, 90A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module.
Datasheet
BST91T1P4K01-VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFET Modules | |
| Technology | SiC | |
| Package / Case | HSDIP-20 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 6 Channel | |
| Vds - Drain-Source Breakdown Voltage | 750 V | |
| Id - Continuous Drain Current | 90 A | |
| Rds On - Drain-Source Resistance | 19 mOhms | |
| Vgs - Gate-Source Voltage | - 4 V, + 21 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 385 W | |
| Packaging | Bulk | |
| Fall Time | 14.2 ns | |
| Product Type | MOSFET Modules | |
| Product | Power Module | |
| Rise Time | 39.3 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | EcoSiC | |
| Typical Turn-Off Delay Time | 213.2 ns | |
| Typical Turn-On Delay Time | 49.3 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.80 | $7,008.00 |
Need more?