Reference Only

BST91B1P4K01-VC

New Product
MOSFET Modules 750V, 90A, Full-bridge, Automotive / Industrial Grade SiC Power Module.

Manufacturer:

Mfr Part:
BST91B1P4K01-VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFET Modules
TechnologySiC
Package / CaseHSDIP-20
Transistor PolarityN-Channel
Number of Channels4 Channel
Vds - Drain-Source Breakdown Voltage750 V
Id - Continuous Drain Current90 A
Rds On - Drain-Source Resistance19 mOhms
Vgs - Gate-Source Voltage- 4 V, + 21 V
Vgs th - Gate-Source Threshold Voltage4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation385 W
PackagingBulk
ConfigurationQuad
Fall Time14.2 ns
Product TypeMOSFET Modules
ProductPower Module
Rise Time39.3 ns
SubcategoryDiscrete and Power Modules
TradenameEcoSiC
Typical Turn-Off Delay Time213.2 ns
Typical Turn-On Delay Time49.3 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.40$5,364.00
$84.90$10,188.00
Need more?