Reference Only
BST400D12P4A101
New Product
MOSFET Modules half-bridge module consisting of SiC-MOSFETs, suitable for Automotive application, Inverter, Converter, and (Hybrid) electrical vehicles EV/HEV..
Datasheet
BST400D12P4A101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFET Modules | |
| Technology | SiC | |
| Mounting Style | Press Fit | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Id - Continuous Drain Current | 394 A | |
| Rds On - Drain-Source Resistance | 8.6 mOhms | |
| Vgs - Gate-Source Voltage | - 4 V, + 21 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 1.667 kW | |
| Packaging | Bulk | |
| Configuration | Dual | |
| Fall Time | 42 ns | |
| Product Type | MOSFET Modules | |
| Product | Power Module | |
| Rise Time | 102 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | EcoSiC | |
| Typical Turn-Off Delay Time | 198 ns | |
| Typical Turn-On Delay Time | 119 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $521.83 | $41,746.40 |
Need more?