Reference Only

BSM450D12P4G102

MOSFET Modules .

Manufacturer:

Mfr Part:
BSM450D12P4G102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFET Modules
TechnologySiC
Mounting StyleScrew Mount
Package / CaseModule
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current447 A
Vgs - Gate-Source Voltage- 4 V, + 21 V
Vgs th - Gate-Source Threshold Voltage4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.45 kW
PackagingBulk
ConfigurationDual
Fall Time90 ns
Length152 mm
Product TypeMOSFET Modules
Rise Time80 ns
SubcategoryDiscrete and Power Modules
TypeSiC Power Module
Typical Turn-Off Delay Time430 ns
Typical Turn-On Delay Time100 ns
Width62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$776.40$3,105.60
$673.48$8,081.76
Need more?