Reference Only

BSM120D12P2C005

MOSFET Modules Mod: 1200V 120A (w/ Diode).

Manufacturer:

Mfr Part:
BSM120D12P2C005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFET Modules
TechnologySiC
Mounting StyleScrew Mount
Package / CaseModule
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current134 A
Vgs - Gate-Source Voltage- 6 V, + 22 V
Vgs th - Gate-Source Threshold Voltage2.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation935 W
SeriesBSMx
PackagingBulk
ConfigurationDual
Fall Time60 ns
Height21.1 mm
Length122 mm
Product TypeMOSFET Modules
Rise Time50 ns
SubcategoryDiscrete and Power Modules
TypeSiC Power Module
Typical Turn-Off Delay Time170 ns
Typical Turn-On Delay Time45 ns
Vr - Reverse Voltage1.2 kV
Width45.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$426.40$5,116.80
Need more?