BR95160-RDW6TP ROHM Semiconductor

BR95160-RDW6TP

Obsolete
EEPROM SPI 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN

Manufacturer:

Mfr Part:
BR95160-RDW6TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size16 kbit
Interface TypeSPI
Maximum Clock Frequency2 MHz
Organization2 k x 8
Access Time150 ns
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max1 mA
Operating Supply Current1 mA
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max1 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?