BR95040-WDS6TP ROHM Semiconductor

BR95040-WDS6TP

Obsolete
EEPROM

Manufacturer:

Mfr Part:
BR95040-WDS6TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size4 kbit
Interface TypeSPI
Maximum Clock Frequency5 MHz
Organization512 x 8
Access Time70 ns
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Active Read Current - Max3 mA
Operating Supply Current2 mA
Operating Supply Voltage3.3 V, 5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?