Reference Only

BR93L66F-WE2

Not Recommended for New Designs
EEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM

Manufacturer:

Mfr Part:
BR93L66F-WE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size4 kbit
Interface TypeSerial
Maximum Clock Frequency2 MHz
Organization256 x 16
Package / CaseSOP-8
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR93L66-W
PackagingReel
Active Read Current - Max4.5 mA
Height1.5 mm
Length5 mm
Operating Supply Current2 uA
Operating Supply Voltage1.8 V to 5.5 V
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max4.5 mA
Width4.4 mm
Part # AliasesBR93L66F-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?