BR93C76-WMN6TP ROHM Semiconductor

BR93C76-WMN6TP

EEPROM 8K.

Manufacturer:

Mfr Part:
BR93C76-WMN6TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size8 kbit
Interface Type3-Wire, Microwire
Maximum Clock Frequency2 MHz
Organization512 x 16
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max2 mA
Height1.5 mm (Max)
Length5 mm (Max)
Operating Supply Current2 mA
Operating Supply Voltage3.3 V, 5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA
Width4 mm (Max)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.501$1,252.50
Need more?
Contact Us