BR93C76-MN6TP ROHM Semiconductor

BR93C76-MN6TP

EEPROM

Manufacturer:

Mfr Part:
BR93C76-MN6TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size8 kbit
Interface Type3-Wire, Microwire
Maximum Clock Frequency2 MHz
Organization512 x 16
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Active Read Current - Max2 mA
Operating Supply Current2 mA
Operating Supply Voltage5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?