Reference Only

BR93A66RFJ-WME2

EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM.

Manufacturer:

Mfr Part:
BR93A66RFJ-WME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size4 kbit
Interface TypeSerial
Maximum Clock Frequency2 MHz
Organization256 x 16
Package / CaseSOP-J-8
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBR93A66-WM
QualificationAEC-Q100
PackagingReel
Active Read Current - Max1.5 mA
Operating Supply Current2 uA
Operating Supply Voltage2.5 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max4.5 mA
Part # AliasesBR93A66RFJ-WM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542327500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$2,450.00
Need more?