Reference Only

BR93A46F-WME2

EEPROM .

Manufacturer:

Mfr Part:
BR93A46F-WME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size1 kbit
Interface TypeSPI
Maximum Clock Frequency2 MHz
Organization64 x 16
Package / CaseSOP-8
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q100
PackagingReel
Operating Supply Current2 uA
Operating Supply Voltage2.5 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max4.5 mA
Part # AliasesBR93A46F-WM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542327500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.79$1,975.00
Need more?