Reference Only
BR25S320FVM-WTR
Not Recommended for New Designs
EEPROM SPI BUS 32K MSOP8 EEPROM
Datasheet
BR25S320FVM-WTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | EEPROM | |
| Memory Size | 32 kbit | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 20 MHz | |
| Organization | 4 k x 8 | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Data Retention | 100 Year | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BR25S320-W | |
| Packaging | Reel | |
| Active Read Current - Max | 8 mA | |
| Operating Supply Current | 2 uA | |
| Operating Supply Voltage | 1.7 V to 5.5 V | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 8 mA | |
| Part # Aliases | BR25S320FVM-W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?