Reference Only

BR25L020FJ-WE2

Not Recommended for New Designs
EEPROM SPI 256X8 BIT

Manufacturer:

Mfr Part:
BR25L020FJ-WE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size2 kbit
Interface TypeSPI
Maximum Clock Frequency2 MHz
Organization256 x 8
Package / CaseSOP-J-8
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR25L020-W
PackagingReel
Active Read Current - Max3 mA
Height1.38 mm
Length4.9 mm
Operating Supply Current3 mA
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA
Width3.9 mm
Part # AliasesBR25L020FJ-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?