Reference Only

BR25H080FVT-WCE2

Not Recommended for New Designs
EEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN

Manufacturer:

Mfr Part:
BR25H080FVT-WCE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Package / CaseTSSOP-B-8
Mounting StyleSMD/SMT
SeriesBR25H080-WC
PackagingReel
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Part # AliasesBR25H080FVT-WC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?