Reference Only

BR25H080FJ-2CE2

Not Recommended for New Designs
EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V

Manufacturer:

Mfr Part:
BR25H080FJ-2CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size8 kbit
Interface TypeSPI
Maximum Clock Frequency10 MHz
Organization1 k x 8
Package / CaseSOP-J-8
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention100 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Active Read Current - Max4 mA
Operating Supply Current10 uA
Operating Supply Voltage2.5 V to 5.5 V
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max4 mA
Part # AliasesBR25H080FJ-2C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?