Reference Only
BR25H040FJ-WCE2
Not Recommended for New Designs
EEPROM SPI 4K BIT 512 X 8 3.3V/5V 8PIN
Datasheet
BR25H040FJ-WCE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | EEPROM | |
| Package / Case | SOP-J-8 | |
| Mounting Style | SMD/SMT | |
| Series | BR25H040-WC | |
| Packaging | Reel | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Part # Aliases | BR25H040FJ-WC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?