Reference Only

BR25G256FVT-5AE2

EEPROM .

Manufacturer:

Mfr Part:
BR25G256FVT-5AE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size256 kbit
Interface TypeSerial
Maximum Clock Frequency20 MHz
Organization32768 x 8
Package / CaseTSSOP-B-8
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention200 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR25G-5A
PackagingReel
Active Read Current - Max8 mA
Operating Supply Current2.5 uA
Operating Supply Voltage1.6 V to 5.5 V
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max8 mA
Part # AliasesBR25G256FVT-5A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.579$1,737.00
Need more?